• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp Cover Cover HK05 Arctic white 334693008 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat rocker with lens clear, arctic white

  • Protection class: IP20
  • Color: Artkis-Wei ss
  • Material: plastic
  • This text is machine translated.

Technical specifications

Type

Flat rocker with lens clear

Switch type function

Cover

Product type

Switch product range

Switch type component

Cover

Type series

HK05

Factory colour

Arctic white

IP20

Content

1 pc(s)

Compatible with (details)

Switch/button

Material

PVC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1613828 Kopp Cover Cover HK05 Arctic white 334693008 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.