• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp Cover Dimmer HK05 Arctic white 333702006 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dimmer cover with pressure switch change

  • Protection class: IP20
  • Color: Artkis-Wei ss
  • Material: plastic
  • This text is machine translated.

Technical specifications

Type

Cover for dimmer with pressure switch change

Switch type function

Dimmer

Product type

Switch product range

Switch type component

Cover

Type series

HK05

Factory colour

Arctic white

IP20

Content

1 pc(s)

Compatible with (details)

Dimmer

Material

PVC

White

57

Turn button

TRUE

57 mm

19.7 mm

Dimmer

Lacquered

Thermoplastic

Plastic

Clamp mounting

None

FALSE

9003

IK00

FALSE

FALSE

Glossy

IP20

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1613854 Kopp Cover Dimmer HK05 Arctic white 333702006 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1613854 Kopp Cover Dimmer HK05 Arctic white 333702006 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)