• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp Insert PG socket Paris White 941102063 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

2-way safety socket

Switch type function

PG socket

Product type

Switch product range

Switch type component

Insert

Type series

Paris

Factory colour

White

Nominal voltage

230 V AC

Nominal current

16 A

Content

1 pc(s)

Material

PVC

16 A

250 V

Flush mounted (plaster)

White

TRUE

2

FALSE

FALSE

Untreated

FALSE

1

FALSE

50-50 MHz

FALSE

FALSE

Thermoplastic

FALSE

FALSE

FALSE

No special power supply

FALSE

Plastic

0 A

Mounting with claw and screw

None

9003

IK00

FALSE

FALSE

Glossy

FALSE

TRUE

IP20

83 mm

124.5 mm

53.7 mm

0

FALSE

FALSE

1

FALSE

0

2

32

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 552247 Kopp Insert PG socket Paris White 941102063 1 pc(s)

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)