• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kopp PG socket Stainless steel 954047001

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flush-mounted moist room earthing contact socket-outlet

  • With spring plate and sealing ring
  • Flap lid
  • Increased touch protection
  • This text is machine translated.

Technical specifications

Switch type function

PG socket

Product type

Wet room switch product range

Factory colour

Stainless steel

Nominal voltage

250 V

Nominal current

16 A

IP44

Content

1 pc(s)

Material

PVC

16 A

250 V

Flush mounted (plaster)

Stainless steel

TRUE

1

FALSE

TRUE

Untreated

FALSE

1

TRUE

50-50 MHz

FALSE

FALSE

Thermoplastic

FALSE

FALSE

FALSE

No special power supply

FALSE

Plastic

0 A

Mounting with claw and screw

Degree of protection (IP)

9006

IK00

FALSE

FALSE

Glossy

FALSE

TRUE

IP44

55 mm

55 mm

42 mm

0

FALSE

FALSE

0

FALSE

0

2

32

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2353839 Kopp PG socket Stainless steel 954047001

Description

A unique, well-designed, tried-and-tested connector system!

Hints

The rocker is snapped into the frame, thus forming a unit.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.52€ 53.42*

What kind of KOPP Switches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)