• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kosmos 140055 Childrens book

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Pages: 96
Product type

Childrens book

Dim

(W x H) 157 mm x 221 mm

Age rating

8 years

Recommended minimum age

8 years

Width

157 mm

Height

221 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339398 Kosmos 140055 Childrens book

Description

Finally holidays! But Justus, Peterund Bob have a huge mountain homework to do! In order to be able to solve the tasks, the three have to go into an old, long-abandoned school building and there it still seems to be haunted. The Three ?????? Kids take all their courage together and go to the bottom of things ... For ages 8 years and over

This text is machine translated.

Features

  • Crime fun around the topic of school
  • With colored image puzzle for matching
  • Also suitable for first-time readers in big writing

More interesting products

(*All information is plus legal VAT)