• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kosmos 156971 Childrens book

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of pages: 144
Product type

Childrens book

Dim

(W x H) 153 mm x 217 mm

Age rating

12 years

Recommended minimum age

12 years

Width

153 mm

Height

217 mm

Description

Friday afternoon and closing of school. But not for Luca, Ben and Mina. You have to sit down, strangely in room U1 in the basement of the Leonardo da Vinci secondary school. No trace of teachers, only a note asking them to solve the task at the board. Mina has no bock on this dusty hole with the flickering light on the ceiling. She wants to leave - but the door is closed! Now begins a mystery trip of the extra class for the three friends. Who is behind the whole thing? Finding out this is the job of the reader. He must solve the puzzles to find out on which side the story goes on. Hints can be hidden anywhere, creative solutions are needed, cut out, draw, bend - everything is allowed. And the time is running ...

This text is machine translated.

Features

  • The books on the Escape Games market leaders EXIT®-Das Spiel
  • An interactive reading experience: Exciting history combined with unique mysteries
  • Puzzles of the extra class - The book becomes the mystery element itself
  • Interactive: Cut, draw, bend – puzzles crack without regard to the book
  • With innovative decoding system

More interesting products

(*All information is plus legal VAT)