• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kraus & Naimer KG100.T203/09.VE Isolator switch + door interlock 100 A 1 x 90 ° Red, Yellow 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Isolator switch
Operation type
EPO rotary switch
Switching angle
1 x 90 °
Mounting type
DIN rail
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 131.09 / piece)
€ 131.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Isolator switch

Switch/button features

+ door interlock

Casing/button colour

Red

Yellow

Functions

latch

Operation type

EPO rotary switch

Switching angle

1 x 90 °

Type

+ door interlock

Mounting type

DIN rail

Print motif

0/I

Number of pins

3

Connection

Screws

Switching current (max.)

100 A

37 kW

IP66/IP67

Content

1 pc(s)

Type

KG100.T203/09.VE

Documents & Downloads

Datasheet

Datasheet 702213 Kraus & Naimer KG100.T203/09.VE Isolator switch + door interlock 100 A 1 x 90 ° Red, Yellow 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 702213 Kraus & Naimer KG100.T203/09.VE Isolator switch + door interlock 100 A 1 x 90 ° Red, Yellow 1 pc(s) Piece

Information

Information 702213 Kraus & Naimer KG100.T203/09.VE Isolator switch + door interlock 100 A 1 x 90 ° Red, Yellow 1 pc(s) Piece

Conformity certificate

Conformity certificate 702213 Kraus & Naimer KG100.T203/09.VE Isolator switch + door interlock 100 A 1 x 90 ° Red, Yellow 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)