• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kraus & Naimer KG20B.T103/01.FT2 Isolator switch Black 25 A 1 x 90 ° Black 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Isolator switch
Operation type
Rotary switch
Switching angle
1 x 90 °
Mounting type
Centre lock
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.35 / piece)
€ 42.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Front plate: 64 x 64 mm
Packaging type

Piece

Product type

Isolator switch

Switch/button features

Black

Casing/button colour

Black

Functions

latch

Operation type

Rotary switch

Switching angle

1 x 90 °

Type

Quick mounting 22 mm

Mounting type

Centre lock

Switch position

3 x Off/On

Print motif

0/I

Connection

Plug & Clip

Switching current (max.)

25 A

7.5 kW

Length

64 mm

Width

64 mm

Recess diameter

22 mm

IP66

Content

1 pc(s)

Type

KG20B.T103/01.FT2

Dim

(L x W) 64 mm x 64 mm

Documents & Downloads

Datasheet

Datasheet 409915 Kraus & Naimer KG20B.T103/01.FT2 Isolator switch Black 25 A 1 x 90 ° Black 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)