• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kretzer 744520 Multi-purpose scissors 20 cm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Hardness 57 HRC
Product type

Multi-purpose scissors

Length

20 cm

Grip area type

Rubber-coated

Content

1 pc(s)

Blade material

Stainless steel

Handle material

Plastic

Width

10 cm

Height

1 cm

Product type description

Kombischere

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3016355 Kretzer 744520 Multi-purpose scissors 20 cm

Description

Straight shears for technical textiles, such as glass carbon fiber and aramide fabric.
Thanks to optimized grinding and high stainless steel quality - ice-hardened 1.4034, these shears offer very good cutting performance and an extremely high service life. The hardness is 57 HRC!
Because of the micro serrations (0.5) on both sides, the fabric cannot slip so that precise cuts are possible. Fatigue-free, glass-fiber reinforced and break-proof two-component plastic handle with soft rubber inlay (PP+TPE)

This text is machine translated.

What kind of Scissors are you looking for?

More interesting products

(*All information is plus legal VAT)