
Highlights & Details
Krups Intuition Experience+ EA877D10 coffee machine Fully automatic espresso machine 3 l
- Work surface fully automatic espresso machine 3 l
- Coffee beans
- 2 cups 15 bar
- Integrated grinder Adjustable strength of coffee Hot water system In-built display
- Coffee making Espresso preparation Preparation of cappuccino
- 1550 W
- Black, brushed steel
- This text is machine translated.
Technical specifications
- Type of grinder: Metal grinder
- Product type: Espresso machine
- Product color: Black, brushed steel
- Power plug type C
- Bean container volume
250 g
- Product type
Espresso machine
- Tank volume
3 l
- Grinder
Metal cone grinder
- Coffee maker features
incl. milk jug
- Factory colour
Black
- Pump pressure
15 bar
1550 W
- Weight
9.23 kg
- Width
280 mm
- Height
400 mm
- Depth
440 mm
- Power supply (details)
220 - 240 V
- UKCA
not relevant
- Easy to use
yes
- Calc indicator
yes
- Adjustable water quantity
yes
- Adjustable temperature
yes
- Adjustable coffee strength
yes
- Layers per pallet
4 Stück(e)
- Colour display
yes
- Quantity per pack
1 Stück(e)
- Products per pallet layer
5 Stück(e)
- Capacity in cups
2 Tassen
- Removable water tank
yes
- Removable drip tray
yes
- Self-cleaning
yes
- Easy to clean
yes
- Indication light
yes
- Latte making
yes
- Cappuccino making
yes
- Coffee making
yes
- Espresso making
yes
- Hot water system
yes
- Latte Macchiato making
yes
- Ristretto making
yes
- Visible water level
yes
- Empty tank detector
yes
- Number of simultaneous brewing cups
2
- Number of grinders
1 Stück(e)
- Number of coffee strength settings
4
- Adjustable coffee spout height
yes
- Rinsing function
yes
- Flat White making
yes
- Espresso Macchiato making
yes
- Milk system cleaning program
yes
- Grinder capacity
250 g
- Favorite program
yes
- Multi beverage
yes
- Products per pallet
20 Stück(e)
- Number of temperature settings
5
- Built-in grinder
yes
- Package weight
11.2 kg
- Clock function
yes
- Water filter
yes
- Built-in display
yes
- Number of grinder settings
5
- Number of spouts
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3773571 Krups Intuition Experience+ EA877D10 Espresso machine Black
What kind of Coffee & Espresso Makers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































