• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 113.2000 L-pipe wrench

1/8
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

L-pipe wrench

Dim

(L x W) 560 mm x 91 mm

Length

560 mm

Weight

2570 g

Manufacturer part #

113.2000

Material

Chromium-vanadium steel

Width

91 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698353 KS Tools 113.2000 L-pipe wrench

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 279.96*

What kind of Alligator Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)