• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1140171 114.0171 Strap wrench 13/64"

1/10
EAN:
Part number:
Item no:
Dispatches on Wed 30 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Strap wrench

Length

280 mm

Weight

590 g

Manufacturer part #

114.0171

Material

Chromium-vanadium steel

Material properties

chrome plated

Pipe diameter (in inches) (max.)

13/64"

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698366 KS Tools 1140171 114.0171 Strap wrench 13/64"

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 295.96*

What kind of Alligator Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)