• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 116.2037 Tap extension

1/13
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 170 gTotal length L in mm: 91.5 mmDiameter D 36.0 mmMounting 1/4" 6-sided mounting
Product type

Tap extension

Length

91.5 mm

Dim

(Ø x L) 36 mm x 91.5 mm

Weight

170 g

Material

Special steel

(Ø)

36 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701155 KS Tools 116.2037 Tap extension

Description

With 1/4" 6-edged supportWith shavingsFor flush cutting tap extensionsWith special carbide reversible cutterOptimum centering by means of a cylindrical attachment before the cutterSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 270.96*

What kind of Sanitary Tools are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)