• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.0555 Torx screwdriver Size (screwdriver) T 27 Blade length: 125.0 mm DIN EN 60900 1 pc(s)

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material1: Tip S2 special steel, browned Standard IEC 60900 Profil1: TORX® Weight 86 gHandle: Plastic handle Total length L1 in mm: 230.0 mmPart length L2 in mm: 125.0 mmInsulation: Insulation according to DIN EN 60900 Part length L3 in mm: 105.0 mmBlade form: Round Profile size in TORX®: T27 Roll protection: No. Blade drive: No. Test certificate 1000 V
Product type

Torx screwdriver

Size

T 27

Blade length

125.0 mm

Length

230 mm

Handle length

105.0 mm

Blade type

Round

Material

S2 steel

Material properties

burnished

DIN standard

DIN EN 60900

Weight

86 g

Downforce

TORX

Screwdriver features

insulated

EN standard

EN 60900

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701204 KS Tools 117.0555 Torx screwdriver Size (screwdriver) T 27 Blade length: 125.0 mm DIN EN 60900 1 pc(s)

Conformity certificate

Conformity certificate 2701204 KS Tools 117.0555 Torx screwdriver Size (screwdriver) T 27 Blade length: 125.0 mm DIN EN 60900 1 pc(s)

Description

TorxInsulation according to IEC 60900gunmetalSpecial tool steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)