• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.1623 Tweezers Pointed, curved 145 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tweezers

Tip shape

Pointed, curved

Material

Chromium-vanadium steel

Length

145 mm

Dim

(L x W) 145 mm x 11.5 mm

Weight

35 g

Jaw width

11.5 mm

Material properties

insulated

Width

11.5 mm

Tip size

11.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700526 KS Tools 117.1623 Tweezers Pointed, curved 145 mm

Conformity certificate

Conformity certificate 2700526 KS Tools 117.1623 Tweezers Pointed, curved 145 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 255.96*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)