• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.1627 Tweezers Flat 130 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Tweezers

Tip shape

Flat

Material

Chromium-vanadium steel

Length

130 mm

Dim

(L x W) 130 mm x 13.5 mm

Weight

30 g

Jaw width

13.5 mm

Width

13.5 mm

Tip size

13.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700529 KS Tools 117.1627 Tweezers Flat 130 mm

Conformity certificate

Conformity certificate 2700529 KS Tools 117.1627 Tweezers Flat 130 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 250.96*

What kind of Tweezers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)