• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 117.2456 117.2456 TORX Socket bit insulated 3/8" 3/8" (10 mm)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 45 gMaterial 1: Finest chromium vanadium steel Variant items : 117.2454 Total length L in mm: 65 mmSTANDARD DIN 3120, ISO 1174, IEC 60900 Profil1: TORX® Square drive in inches: 3/8" Diameter D 20 mmShape: Short Test certificate 1000 V Insulation: Immersion insulation according to DIN EN 60900 Material 2: Browned Profile size in TORX®: T20
Product type

Socket bit

Drive

3/8" (10 mm)

Ratchet bits (inch)

3/8"

Downforce

TORX

Length

65 mm

Max. length

65 mm

Material

Chromium-vanadium steel

Material properties

burnished

DIN standard

DIN EN 60900

Weight

45 g

Screwdriver features

insulated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2687634 KS Tools 117.2456 117.2456 TORX Socket bit insulated 3/8" 3/8" (10 mm)

Description

TorxImmersion insulation according to IEC 60900Square socket drive as per DIN 3120 / ISO 1174 with ball jointgunmetalChrome Vanadium

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)