• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1170518 VDE Slotted screwdriver Blade length: 200.0 mm DIN 5264

1/5
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

65 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Tip S2 special steel, browned STANDARD DIN 5264, DIN ISO 2380, IEC 60900 Profil1: Slotted Weight 230 gFunctional attribute 1: VDE Handle 2-component handle Total length L1 in mm: 315.0 mmPart length L2 in mm: 200.0 mmInsulation: Insulation according to DIN EN 60900 Part length L3 in mm: 115.0 mmBlade form: Round Roll protection: No. Blade drive: No. Test certificate 1000 Volt GS Profile size D in mm: 10.0
Product type

Slotted screwdriver

Range of use

VDE

Size

10

Blade length

200.0 mm

Length

315 mm

Handle length

115.0 mm

Blade type

Round

Blade Ø

10.0 mm

Material

Steel

Material properties

burnished

DIN standard

DIN 5264

Height

315.0 mm

Weight

230 g

Downforce

Slot

Screwdriver features

insulated

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701190 KS Tools 1170518 VDE Slotted screwdriver Blade length: 200.0 mm DIN 5264

Conformity certificate

Conformity certificate 2701190 KS Tools 1170518 VDE Slotted screwdriver Blade length: 200.0 mm DIN 5264

Description

SlotIn accordance with DIN 5264 / DIN ISO 2380Insulation according to IEC 60900With 2-component handlegunmetalS2-Special steel

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)