Material 1: Inox Weight 370 gTotal length L in mm: 250.0 mmShape: Straight General application area: Long, straight cuts Cutting length S mm 120.0 mmScissors type: Standard design
Product type
All-purpose scissors
Length
250 mm
Shape
straight
Content
1 pc(s)
Blade material
INOX
Weight
370 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)