• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 118.0079 All-purpose scissors 250 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Inox Weight 150 gTotal length L in mm: 250.0 mmShape: Straight Handle: Metal handle General application area: Long, straight cuts Cutting length S mm 140.0 mmScissors type: Grill and scissors head forged from one piece
Product type

All-purpose scissors

Length

250 mm

Shape

straight

Content

1 pc(s)

Blade material

INOX

Weight

150 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700561 KS Tools 118.0079 All-purpose scissors 250 mm

Description

Long bladesAdjustable screw jointRound grip eyesnickel platedBlades made of stainless steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 248.96*

What kind of Scissors are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)