• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 118.0067 All-purpose scissors 220 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Mon, 4 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Inox Weight 130 gTotal length L in mm: 220.0 mmShape: Straight Handle 2-component handle General application area: Long, straight cuts Cutting length S mm 90.0 mmScissors type: Standard design
Product type

All-purpose scissors

Length

220 mm

Shape

straight

Content

1 pc(s)

Blade material

INOX

Weight

130 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700556 KS Tools 118.0067 All-purpose scissors 220 mm

Description

Long, robust bladesWith screw-on bladeBlade made of stainless steelWith 2-component handle

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 241.96*

What kind of Scissors are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)