Material 1: Inox Weight 120 gTotal length L in mm: 190.0 mmShape: Straight Handle 2-component handle General application area: Long, straight cuts Cutting length S mm 75.0 mmScissors type: Standard design
Product type
All-purpose scissors
Length
190 mm
Shape
straight
Content
1 pc(s)
Blade material
INOX
Weight
120 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)