• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1180143 Spare cutter head

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 2550 gMaterial2: Phosphated
Product type

Spare cutter head

Material

Special steel

Weight

2550 g

Width

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700574 KS Tools 1180143 Spare cutter head

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 307.96*

What kind of Bolt Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)