• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 119.2018 Round nose pliers 45-degree Tool steel 165 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

107 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel DIN ISO 5745 standard Weight 250 gShape:45° bent Material 2: Titanium coated Handle 2-component handle Total length L1 in mm: 165.0 mmPart length L2 in mm: 50.0 mmDiameter D1 18.0 mmDiameter D2: 3.0 mmColour: Red-black Head height (A) 18.0 mmCutting length S mm 11.0 mmWith cutter: Yes
Product type

Round nose pliers

Manufacturer part #

119.2018

Length

165 mm

Jaw shape

45-degree

Material

Tool steel

DIN standard

DIN ISO 5745

Weight

250 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699620 KS Tools 119.2018 Round nose pliers 45-degree Tool steel 165 mm

Description

In accordance with DIN ISO 5745With 2-component handle45° curved jawsFor soft and medium-hard wiresInduction-hardened precision cuttingTitanium coated surfaceSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 256.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)