• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 129.0122 Ring punch 22 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium vanadium steel Weight 40 gDiameter D 22.0 mmDL mm 31.0 mm
Product type

Ring punch

(Ø)

22 mm

Material

Chromium-vanadium steel

Weight

40 g

Dim

(Ø) 22 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701368 KS Tools 129.0122 Ring punch 22 mm

Description

With mandrel receptacle Ø 31 mmTo punch out rings and holes in discsChrome Vanadium Can be used for: Foam, cardboard, leather, rubber, fibers, Plastics and lead

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 248.96*

What kind of Punches are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)