• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 129.2042 Hole punch 42 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole punch

(Ø)

42 mm

Material

Tool steel

Length

220 mm

Weight

980 g

Dim

(Ø x L) 42 mm x 220 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701446 KS Tools 129.2042 Hole punch 42 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 307.96*

What kind of Punches are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)