• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.1240 KS Tools 150.1240 N/A

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Weight

230 g

Content

1 pc(s)

Max. length

200.0 mm

Length

200 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736561 KS Tools 150.1240 KS Tools 150.1240 N/A

Description

T-grip covered in plasticFor mounting and dismantling exhaust rubber retainer ringsFor all types of exhaust rubberGripping two rings and pressing them upwardsChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 239.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)