• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.1405 Oil service hexagonal socket with magnet, 14 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN 3120, ISO 1174 standard Profil1: Flank traction Weight 23 gFunction attribute 1: Magnetic Width across mm 14 mmSquare drive in inches: 3/8" Diameter in mm 20.0 mmLength mm 20.5 mm
Dim

(Ø x L) 20 mm x 20.5 mm

Weight

23 g

Content

1 pc(s)

Width

20.0 mm

Length

20.5 mm

(Ø)

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2695956 KS Tools 150.1405 Oil service hexagonal socket with magnet, 14 mm

Description

6 edgesFlank Traction profileSpecial socket for mounting and dismantling the oil drainage and transmission oil control screwWith strong, integrated magnetsThe magnet prevents the screw from falling into the collection containerSquare socket to DIN 3120 / ISO 1174Form-fitting profile for professional useFor manual operationmatt satinChrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 240.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)