Material 1: High speed steel DIN 352 standard Weight 100 gGeneral application area: For oil bowl repair Surface: Bare Cutting direction: Right Cutting material HSS Profile size M20 Thread drill design: Cutting tap Square drive in mm 10.0 mmGradient thread: 1.5
Weight
100 g
Content
1 pc(s)
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2695998 KS Tools 150.4959 HSS Special hand tap M20 x 1.5
Description
For solid and quick repair of oil-drain screw threadsThe damaged thread is cut to the next larger size using the tapIn accordance with DIN 352For through thread with relief ground flanksBlank surfaceHigh-performance steel
This text is machine translated.
Description
For solid and quick repair of oil-drain screw threadsThe damaged thread is cut to the next larger size using the tapIn accordance with DIN 352For through thread with relief ground flanksBlank surfaceHigh-performance steel