• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.5082 KS Tools 150.5082 N/A

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Weight

74 g

Content

1 pc(s)

Max. length

70 mm

Length

70 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2737684 KS Tools 150.5082 KS Tools 150.5082 N/A

Description

Thread tap with guide pin,M16x1.25,L=70mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 254.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)