• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.7024 Screw extractor

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material1: Special tool steel Profil1: 6-edge drive Weight 65 gTotal length L in mm: 38.0 mmDrive shape: Outer-hexagon drive Inclusion in inches: 1/4"Profile size: TE50 Hexagon socket 10.0 mm
Product type

Screw extractor

Length

38 mm

Weight

65 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700608 KS Tools 150.7024 Screw extractor

Description

Ideal suitable for loosening and unscrewing screws and bolts whose head is damaged or worn outSpecial left-handed cutting thread with tapered bladesTE10 to TE40 = 6.3 mm hexagon socketTE50 to TE55 = 10.0 mm hexagonal headFor manual operationSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 224.76*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)