• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.7061 Screw extractor

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material1: Special tool steel Profil1: 6-edge drive Weight 12 gTotal length L in mm: 50.0 mmDrive shape: Outer-hexagon drive Inclusion in inches: 1/4"HE1.5 profile size Hexagon socket 6.3 mm
Product type

Screw extractor

Length

50 mm

Weight

12 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700610 KS Tools 150.7061 Screw extractor

Description

Ideal suitable for loosening and unscrewing screws and bolts whose head is damaged or worn outSpecial left-handed cutting thread with tapered bladesFor manual operationSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)