• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.9134 Universal bayonet adapter for oil filling funnel

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 105 gDiameter in mm 60.0 mm
Dim

(Ø) 60 mm

Weight

105 g

Content

1 pc(s)

(Ø)

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2696010 KS Tools 150.9134 Universal bayonet adapter for oil filling funnel

Description

Ideal in conjunction with a funnel suitable for clean, professional and environmentally friendly fillingSpecial bayonet adapter with sealDirect and tight connection to the oil filling openingNo more protracted and time-consuming refillsPrevent loss and contamination from leaking oil on engine block or exhaust manifoldSpecial plasticPlug-in system that can be expanded as requiredFor use in conjunction with oil filling funnelApplication areas:Audi, BMW, Ford, Mercedes, Mitsubishi, Škoda, Seat, Volvo and Volkswagen

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 234.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)