Material1: Special tool steel DIN 3120, ISO 1174 standard Weight 3140 gShape: Cup-shaped Material2: Phosphated Square drive in inches: 3/8" Packaging: Plastic case, extra robust 9 -piece set.Application for : mixed Hexagon: Size 21 mm
Weight
3140 g
Content
1 pc(s)
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2696013 KS Tools 150.9210 Oil service key set for oil filter and filter housing cover, 9 piece
Description
Ideal suitable for installing and removing the hard to access oil filter cover when changing the oil filter element or the oil filterTorque accurate to the manufacturer's specificationsSuitable for left and right operationSquare socket drive according to DIN 3120 - ISO 1174Including universal oil filter wrench for all standard filtersFor manual operationPainted surfaceIn sturdy plastic case
This text is machine translated.
Description
Ideal suitable for installing and removing the hard to access oil filter cover when changing the oil filter element or the oil filterTorque accurate to the manufacturer's specificationsSuitable for left and right operationSquare socket drive according to DIN 3120 - ISO 1174Including universal oil filter wrench for all standard filtersFor manual operationPainted surfaceIn sturdy plastic case