Material1: Special tool steel DIN 3120, ISO 1174 standard Weight 144 gShape: Cup-shaped Square drive in inches: 3/8" Application for : Toyota, Lexus (6 cyl.) Wrench size SW in mm 64.5 mmNumber of faces: 14 Number of steps: 1
For quick and professional assembly and removal of the oil filter cap when changing the oil filter elementTorque accurate to the manufacturer's specificationsSuitable for left and right operationSquare socket drive according to DIN 3120 - ISO 1174For manual operationPainted surfaceApplication areas: Toyota Auris, Corolla, Isis, Prius etc.
This text is machine translated.
Description
For quick and professional assembly and removal of the oil filter cap when changing the oil filter elementTorque accurate to the manufacturer's specificationsSuitable for left and right operationSquare socket drive according to DIN 3120 - ISO 1174For manual operationPainted surfaceApplication areas: Toyota Auris, Corolla, Isis, Prius etc.
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.