Ideal for clean, fast and easy bleeding and filling of the diesel filter in the installed stateSuitable for all diesel vehicles and also for direct injectionCan be used with filter change, empty tank, incorrect refueling etc.Can be used in built-in condition - annoying filling outside the vehicle is not applicableConnection is made at the flow from the diesel filter to the engineBy means of compressed air connection and actuation of the hand lever a vacuum is generated in the diesel filter filling and bleeding device (venturi effect) and thus fuel is sucked inIncludes universal matching silicon hose assortment Ø 8-9,5-12 mmWith high quality pump body and reinforced pump headThe suction hoses are resistant to diesel and brake fluidWith quick-coupling system for easy replacement of hosesPolyethylene
This text is machine translated.
Description
Ideal for clean, fast and easy bleeding and filling of the diesel filter in the installed stateSuitable for all diesel vehicles and also for direct injectionCan be used with filter change, empty tank, incorrect refueling etc.Can be used in built-in condition - annoying filling outside the vehicle is not applicableConnection is made at the flow from the diesel filter to the engineBy means of compressed air connection and actuation of the hand lever a vacuum is generated in the diesel filter filling and bleeding device (venturi effect) and thus fuel is sucked inIncludes universal matching silicon hose assortment Ø 8-9,5-12 mmWith high quality pump body and reinforced pump headThe suction hoses are resistant to diesel and brake fluidWith quick-coupling system for easy replacement of hosesPolyethylene