• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.9399 KS Tools 150.9399 N/A

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Dim

(Ø) 108 mm

Weight

820 g

Content

1 pc(s)

(Ø)

108 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2737854 KS Tools 150.9399 KS Tools 150.9399 N/A

Description

With 6-edge driveIdeal for loosening and tightening the plastic closure ring from the fuel tank sender on the fuel tank on Mercedes W202 (C-Class)Makes working easy and time-savingWith four pinsSpecial tool steelRange of applications: Mercedes W202 (C-Class)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 366.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)