• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1500959 Cable 4 mm socket - Red 1 pc(s)

Product type
Cable
Type A
4 mm socket
Nominal current - rounded value
10 A
Connector type
Socket
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

4.0 mm input socket to 1.2 mm test adapter socket flat (red)

  • Red
  • 10 A

Technical specifications

Product type

Cable

Type A

4 mm socket

Nominal current

10 A

Nominal current - rounded value

10 A

Connector type

Socket

Factory colour

Red

Content

1 pc(s)

Manufacturer part #

150.0959

Insulation material

Silicone rubber

Dimensions

175.0 mm

Nominal voltage

24 V

Length

175 mm

(Ø)

4 mm

Type

1500959

Weight

6 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2736412 KS Tools 1500959 Cable 4 mm socket - Red 1 pc(s)

Description

• insulated• universal use• Round format• With 4.0 mm input socket• Flexible silicone cable• Can be used up to a maximum of 24V (10A)• Total length 175.0 mm

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 233.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)