• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 151.2201 Tamper Torx Allen key TB 10

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

756 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Profil1: Torx with front hole bore Weight 10 gFunction attribute 1: Consistently hardened Total length L1 in mm: 86 mmPart length L2 in mm: 17 mmWith hole: Yes Profile size in TORX®: TB10
Product type

Allen key

Downforce

Tamper Torx

Size

TB 10

Length

86 mm

Material

Chromium-vanadium steel

Material properties

fully tempered

Weight

10 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694167 KS Tools 151.2201 Tamper Torx Allen key TB 10

Description

Long styleDrilling at the short and long endsthrough-hardenedmatt chrome platedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)