• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 151.2212 TORX BO Allen key TB 6

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.63 / piece)
€ 0.63
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Profil1: Torx with front hole bore Weight 10 gFunction attribute 1: Consistently hardened Total length L1 in mm: 66 mmPart length L2 in mm: 16 mmWith hole: Yes Profile size in TORX®: TB6
Product type

Allen key

Downforce

TORX BO

Size

TB 6

Length

66 mm

Material

Chromium-vanadium steel

Material properties

fully tempered

Weight

10 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694178 KS Tools 151.2212 TORX BO Allen key TB 6

Description

Long styleDrilling at the short and long endsthrough-hardenedmatt chrome platedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 222.60*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)