Material 1: Finest chromium-vanadium steel, matt chrome-plated Profil1: Torx with front hole bore Weight 10 gFunction attribute 1: Consistently hardened Total length L1 in mm: 76 mmPart length L2 in mm: 16 mmWith hole: Yes Profile size in TORX®: TB8
Product type
Allen key
Downforce
TORX BO
Size
TB 8
Length
76 mm
Material
Chromium-vanadium steel
Material properties
fully tempered
Weight
10 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)