• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 151.2254 TORX BO Allen key TB 55

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key

Downforce

TORX BO

Size

TB 55

Length

108 mm

Material

Chromium-vanadium steel

Material properties

fully tempered

Weight

130 g

Screwdriver features

with pin

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694195 KS Tools 151.2254 TORX BO Allen key TB 55

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 224.76*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)