• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 151.2757 TORX Allen key T 20

1/5
EAN:
Part number:
Item no:
Dispatches on Tue, 23 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Profil1: Torx with ball head Weight 40 gFunction attribute 1: Consistently hardened T-handle Total length L1 in mm: 167 mmPart length L2 in mm: 125.0 mmPart length L3 in mm: 12 mmWith hole: No. Profile size in TORX®: T20
Product type

Allen key

Downforce

TORX

Size

T 20

Length

167 mm

Material properties

fully tempered

Weight

40 g

Screwdriver features

T-grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694730 KS Tools 151.2757 TORX Allen key T 20

Description

Ball head at the long end.Ideal suitable for difficult to access screwsWith 2-component handlethrough-hardenedmatt chrome platedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)