Material 1: Finest chromium-vanadium steel, matt chrome-plated Profil1: Torx with front hole bore Weight 90 gFunction attribute 1: Consistently hardened Total length L1 in mm: 200 mmPart length L2 in mm: 36 mmWith hole: Yes Profile size in TORX®: TB45
Product type
Allen key
Downforce
Tamper Torx
Size
TB 45
Length
200 mm
Material
Chromium-vanadium steel
Material properties
fully tempered
Weight
90 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)