Material1: Special tool steel Profil1: TORX® Weight 8 gFunction attribute 1: Consistently hardened Material 2: Matt chrome plated Function attribute 2: For hard-to-reach screws Total length L1 in mm: 103 mmPart length L2 in mm: 21 mmColour: Lilac With hole: No. Profile size in TORX®: T15
Product type
Allen key
Downforce
TORX
Size
T 15
Length
103 mm
Material
Tool steel
Material properties
fully tempered
Weight
8 g
Screwdriver features
Ball head handle
DIN standard
DIN ISO 2936
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2694917 KS Tools 151.4272 TORX Allen key T 15
Description
Extra long designDIN ISO 2936Ball head at the long end.Ideal suitable for difficult to access screwsEach width across flats with color codethrough-hardenedmatt chrome platedSpecial tool steel
This text is machine translated.
Description
Extra long designDIN ISO 2936Ball head at the long end.Ideal suitable for difficult to access screwsEach width across flats with color codethrough-hardenedmatt chrome platedSpecial tool steel