• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1511240 Allen Allen key set 3 mm 3.0 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated Profil1: Inside 6-edges Weight 10 gFunction attribute 1: Consistently hardened Profil2: Metric Total length L1 in mm: 56 mmPart length L2 in mm: 20 mmWidth across mm 3.0 mm
Product type

Allen key set

Downforce

Allen

Size

3.0 mm

Spanner size

3 mm

Length

56 mm

Material

Chromium-vanadium steel

Material properties

fully tempered

Weight

10 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698616 KS Tools 1511240 Allen Allen key set 3 mm 3.0 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.76*

What kind of Allen Key Sets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)