• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 15120235 Allen Allen key 3.5 mm 3.5 mm

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

620 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.61 / piece)
€ 0.61
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key

Downforce

Allen

Size

3.5 mm

Spanner size

3.5 mm

Length

69.5 mm

Material

Chromium-vanadium steel

Material properties

fully tempered

Weight

10 g

DIN standard

DIN ISO 2936

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694052 KS Tools 15120235 Allen Allen key 3.5 mm 3.5 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 222.58*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)