• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1512059 Allen Allen key 19 mm 19 mm

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

445 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, matt chrome-plated DIN ISO 2936 standard Profil1: Inside 6-edges Weight 880 gFunction attribute 1: Consistently hardened Profil2: Metric Total length L1 in mm: 290 mmPart length L2 in mm: 89 mmWidth across mm 19.0 mm
Product type

Allen key

Downforce

Allen

Size

19 mm

Spanner size

19 mm

Length

290 mm

Material

Chromium-vanadium steel

Material properties

fully tempered

Weight

880 g

DIN standard

DIN ISO 2936

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694087 KS Tools 1512059 Allen Allen key 19 mm 19 mm

Description

Long styleDIN ISO 2936through-hardenedmatt chrome platedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 239.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)