• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 1512655 Allen Allen key 9/32 inch

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel DIN ISO 2936 standard Profil1: Inside 6-edges Weight 43 gFunction attribute 1: Consistently hardened Material2: Phosphated Profil2: Inches Total length L1 in mm: 95 mmPart length L2 in mm: 35 mmWidth across inches: 9/32"
Product type

Allen key

Downforce

Allen

Spanner size (inch)

9/32 inch

Length

95 mm

Material

Tool steel

Material properties

phosphated

Weight

43 g

DIN standard

DIN ISO 2936

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694590 KS Tools 1512655 Allen Allen key 9/32 inch

Description

Short designIn accordance with DIN ISO 2936through-hardenedphosphatedSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 223.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)