Material1: Special tool steel DIN ISO 2936 standard Profil1: Inside 6-edges Weight 20 gFunction attribute 1: Consistently hardened Material2: Phosphated Profil2: Inches Total length L1 in mm: 120 mmPart length L2 in mm: 25 mmWidth across inches: 3/16"
Product type
Allen key
Downforce
Allen
Spanner size (inch)
3/16 inch
Length
120 mm
Material
Tool steel
Material properties
fully tempered
Weight
20 g
DIN standard
DIN ISO 2936
UKCA
yes
Variants(All information include VAT, plus shipping costs)